SN74LVC240APW | |
---|---|
DigiKey Part Number | 296-26607-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC240APW |
Description | IC BUFFER INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥10.33700 | ¥103.37 |
25 | ¥8.69520 | ¥217.38 |
100 | ¥6.82480 | ¥682.48 |
250 | ¥5.90460 | ¥1,476.15 |
500 | ¥5.33758 | ¥2,668.79 |
1,000 | ¥4.86176 | ¥4,861.76 |
2,500 | ¥4.34851 | ¥10,871.27 |
5,000 | ¥4.03223 | ¥20,161.15 |