TSC2046IPW | |
---|---|
DigiKey Part Number | 296-27126-5-ND |
Manufacturer | |
Manufacturer Product Number | TSC2046IPW |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.49600 | ¥234.96 |
90 | ¥19.25344 | ¥1,732.81 |
270 | ¥18.26641 | ¥4,931.93 |
540 | ¥16.39039 | ¥8,850.81 |
1,080 | ¥13.82322 | ¥14,929.08 |
2,520 | ¥13.13204 | ¥33,092.74 |
5,040 | ¥12.63836 | ¥63,697.33 |