Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74AUP74AVCH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Elements
12
Number of Bits per Element
18
Input Type
-Schmitt Trigger
Output Type
3-StatePush-Pull
Current - Output High, Low
4mA, 4mA12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V2.3V ~ 3.6V
Package / Case
5-TSSOP, SC-70-5, SOT-35348-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74AUP1T17DCKR
IC BUF NON-INVERT 3.6V SC70-5
Texas Instruments
8,261
In Stock
1 : ¥5.10000
Cut Tape (CT)
3,000 : ¥1.96710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
Push-Pull
4mA, 4mA
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
48-TSSOP
SN74AVCH16T245GR
IC TRANSLATOR BIDIR 48TSSOP
Texas Instruments
3,842
In Stock
1 : ¥21.08000
Cut Tape (CT)
2,000 : ¥9.64404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
8
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.