SN74AVCH16T245GR | |
---|---|
DigiKey Part Number | 296-18283-2-ND - Tape & Reel (TR) 296-18283-1-ND - Cut Tape (CT) 296-18283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH16T245GR |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH16T245GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥18.93200 | ¥189.32 |
25 | ¥17.85920 | ¥446.48 |
100 | ¥15.21630 | ¥1,521.63 |
250 | ¥14.28748 | ¥3,571.87 |
500 | ¥12.50154 | ¥6,250.77 |
1,000 | ¥10.35839 | ¥10,358.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.64404 | ¥19,288.08 |
6,000 | ¥9.28687 | ¥55,721.22 |