Buffers, Drivers, Receivers, Transceivers

Results: 4
Series
-74AVC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Elements
13
Number of Bits per Element
128
Input Type
-Schmitt Trigger
Output Type
3-StateOpen Drain
Current - Output High, Low
7.8mA, 7.8mA12mA, 12mA-, 32mA
Voltage - Supply
1.2V ~ 3.6V1.65V ~ 5.5V2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3538-VFSOP (0.091", 2.30mm Width)10-UFQFN20-VFQFN Exposed Pad
Supplier Device Package
8-VSSOP10-UQFN (1.8x1.4)20-VQFN (2.5x4.5)SC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-UQFN RSW
SN74AVC2T245RSWR
IC TRANSLTR BIDIRECTIONAL 10UQFN
Texas Instruments
419,144
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥3.32610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
SC70-5
SN74LVC1G07QDCKRQ1
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
31,034
In Stock
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.17589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-TSSOP, 8-MSOP
SN74LVC3G07QDCURQ1
IC BUFFER NON-INVERT 5.5V 8VSSOP
Texas Instruments
3,427
In Stock
25,981
Marketplace
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.72657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
3
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
RGY-20-PVQFN Pkg
SN74HCS541RKSR
IC BUFFER NON-INVERT 6V 20VQFN
Texas Instruments
3,557
In Stock
1 : ¥8.93000
Cut Tape (CT)
3,000 : ¥1.91646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (2.5x4.5)
Showing
of 4

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.