Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,966 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.97751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 16mA, 16mA | 2V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
3,269 In Stock 111,098 Marketplace | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥3.82121 Tape & Reel (TR) 660 : ¥3.35023 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 9mA, 9mA | 0.8V ~ 2.7V | -40°C ~ 85°C (TA) | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) |