SN74LVC244AQPWRQ1

DigiKey Part Number
296-23696-2-ND - Tape & Reel (TR)
296-23696-1-ND - Cut Tape (CT)
296-23696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244AQPWRQ1
Description
IC BUF NON-INVERT 3.6V 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244AQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥6.01000¥60.10
25¥5.64440¥141.11
100¥4.60660¥460.66
250¥4.27864¥1,069.66
500¥3.64142¥1,820.71
1,000¥2.91315¥2,913.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.61439¥5,228.78
6,000¥2.43409¥14,604.54
10,000¥2.34394¥23,439.40
Manufacturers Standard Package