SN74LVC125APWR

DigiKey Part Number
296-1222-2-ND - Tape & Reel (TR)
296-1222-1-ND - Cut Tape (CT)
296-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC125APWR
Description
IC BUF NON-INVERT 3.6V 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.03009¥2,060.18
6,000¥0.96768¥5,806.08
10,000¥0.90524¥9,052.40
50,000¥0.79911¥39,955.50
100,000¥0.78038¥78,038.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.93300¥29.33
25¥2.68280¥67.07
100¥1.99780¥199.78
250¥1.81040¥452.60
500¥1.49826¥749.13
1,000¥1.12378¥1,123.78
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.83200¥28.32
25¥2.59120¥64.78
100¥1.92930¥192.93
250¥1.74836¥437.09
500¥1.44690¥723.45
1,000¥1.08525¥1,085.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.