Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,111 In Stock | 1 : ¥7.65000 Tube | - | Tube | Active | Peripheral Driver | 2 | 2 | - | Open Collector | 100µA, 300mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,784 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥7.59407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 6 | 1 | - | Open Collector | -, 24mA | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
11 In Stock 68,843 Marketplace | 1 : ¥29.07000 Tube | Bulk Tube | Active | Buffer, Non-Inverting | 6 | 1 | - | Open Collector | -, 8mA | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |