SN74LVCH16T245DGVR

DigiKey Part Number
296-21066-2-ND - Tape & Reel (TR)
296-21066-1-ND - Cut Tape (CT)
296-21066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH16T245DGVR
Description
IC TRANSLATOR BIDIR 48TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16T245DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.63808¥13,276.16
6,000¥6.39222¥38,353.32
10,000¥6.14637¥61,463.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥13.49100¥134.91
25¥12.72800¥318.20
100¥10.84500¥1,084.50
250¥10.18308¥2,545.77
500¥8.91030¥4,455.15
1,000¥7.38288¥7,382.88
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.53000¥14.53
10¥13.02900¥130.29
25¥12.29160¥307.29
100¥10.47320¥1,047.32
250¥9.83404¥2,458.51
500¥8.60486¥4,302.43
1,000¥7.12980¥7,129.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.