SN74LVC8T245DBR

DigiKey Part Number
296-21065-2-ND - Tape & Reel (TR)
296-21065-1-ND - Cut Tape (CT)
296-21065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245DBR
Description
IC TRANSLATION TXRX 5.5V 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.09788¥12,195.76
6,000¥5.87205¥35,232.30
10,000¥5.64619¥56,461.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.89000¥12.89
10¥11.55900¥115.59
25¥10.90600¥272.65
100¥9.29100¥929.10
250¥8.72440¥2,181.10
500¥7.63364¥3,816.82
1,000¥6.32508¥6,325.08
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.35000¥13.35
10¥11.97000¥119.70
25¥11.29320¥282.33
100¥9.62080¥962.08
250¥9.03408¥2,258.52
500¥7.90460¥3,952.30
1,000¥6.54959¥6,549.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.