Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Nexperia USA Inc.Toshiba Semiconductor and Storage
Series
74AHC74AHCTTC7SZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
14
Output Type
3-StateOpen Drain
Current - Output High, Low
8mA, 8mA-, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
5-SSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,242
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.45919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-SSOP
TSSOP14/SOT402
74AHC125PW,118
IC BUF NON-INVERT 5.5V 14TSSOP
Nexperia USA Inc.
8,473
In Stock
1 : ¥4.08000
Cut Tape (CT)
2,500 : ¥1.16648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
8mA, 8mA
2V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TSSOP14/SOT402
74AHCT126PW,118
IC BUF NON-INVERT 5.5V 14TSSOP
Nexperia USA Inc.
4,412
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.05499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
8mA, 8mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.