SN74LVC541APW | |
---|---|
DigiKey Part Number | SN74LVC541APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC541APW |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.39300 | ¥93.93 |
70 | ¥8.91857 | ¥624.30 |
140 | ¥7.32650 | ¥1,025.71 |
280 | ¥6.84864 | ¥1,917.62 |
560 | ¥6.05214 | ¥3,389.20 |
1,050 | ¥4.77804 | ¥5,016.94 |
2,520 | ¥4.45950 | ¥11,237.94 |
5,040 | ¥4.23652 | ¥21,352.06 |