Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,472 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥2.98345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 16mA, 16mA | 1.6V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,650 In Stock | 1 : ¥12.33000 Cut Tape (CT) 2,000 : ¥5.03815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Non-Inverting | 2 | 8 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
7,261 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥3.24658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 8 | Schmitt Trigger | 3-State | 16mA, 16mA | 1.8V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |