74AHCV541APWJ | |
---|---|
DigiKey Part Number | 1727-74AHCV541APWJTR-ND - Tape & Reel (TR) 1727-74AHCV541APWJCT-ND - Cut Tape (CT) 1727-74AHCV541APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCV541APWJ |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.83900 | ¥68.39 |
25 | ¥6.49240 | ¥162.31 |
100 | ¥5.33390 | ¥533.39 |
250 | ¥4.98596 | ¥1,246.49 |
500 | ¥4.40604 | ¥2,203.02 |
1,000 | ¥3.47849 | ¥3,478.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.24658 | ¥8,116.45 |
5,000 | ¥3.08424 | ¥15,421.20 |
12,500 | ¥2.96830 | ¥37,103.75 |
25,000 | ¥2.95789 | ¥73,947.25 |