Buffers, Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
-74AUP
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Current - Output High, Low
4mA, 4mA6mA, 6mA8mA, 8mA24mA, 24mA
Voltage - Supply
0.9V ~ 3.6V0.9V ~ 4.5V1.1V ~ 3.6V1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-UFDFN6-XFDFN
Supplier Device Package
6-SON (1.45x1)6-UDFN (1.2x1)6-XSON, SOT886 (1.45x1)SC-88A (SC-70-5/SOT-353)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-XSON, SOT886
74AUP1T34GM,115
IC TRANSLTR UNIDIRECTIONAL 6XSON
Nexperia USA Inc.
113,164
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.32457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
4mA, 4mA
1.1V ~ 3.6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
6-SON
SN74AUP1T34DRYR
IC TRANSLTR UNIDIRECTIONAL 6SON
Texas Instruments
29,359
In Stock
1 : ¥5.66000
Cut Tape (CT)
5,000 : ¥2.03731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
6mA, 6mA
0.9V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
SC-88A
NLVVHC1GT50DFT1G
IC BUFFER NON-INVERT 5.5V SC88A
onsemi
17,431
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.46725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Buffer, Non-Inverting
1
1
-
Push-Pull
8mA, 8mA
1.65V ~ 5.5V
-55°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
6-UDFN
NLSV1T34MUTBG
IC TRANSLTR UNIDIRECTIONAL 6UDFN
onsemi
0
In Stock
734,577
Marketplace
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Buffer, Non-Inverting
1
1
-
Push-Pull
24mA, 24mA
0.9V ~ 4.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-UDFN (1.2x1)
Showing
of 4

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.