74AUP1T34GM,115 | |
---|---|
DigiKey Part Number | 1727-6849-2-ND - Tape & Reel (TR) 1727-6849-1-ND - Cut Tape (CT) 1727-6849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34GM,115 |
Description | IC TRANSLTR UNIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19840 | ¥79.96 |
100 | ¥2.55820 | ¥255.82 |
250 | ¥2.37492 | ¥593.73 |
500 | ¥2.00976 | ¥1,004.88 |
1,000 | ¥1.55297 | ¥1,552.97 |
2,500 | ¥1.41593 | ¥3,539.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.32457 | ¥6,622.85 |
10,000 | ¥1.23322 | ¥12,332.20 |
25,000 | ¥1.16928 | ¥29,232.00 |
50,000 | ¥1.16518 | ¥58,259.00 |