SN74LVC125ADR

DigiKey Part Number
296-8453-2-ND - Tape & Reel (TR)
296-8453-1-ND - Cut Tape (CT)
296-8453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC125ADR
Description
IC BUF NON-INVERT 3.6V 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.55000¥25.50
25¥2.33280¥58.32
100¥1.73590¥173.59
250¥1.57308¥393.27
500¥1.30188¥650.94
1,000¥0.97645¥976.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.89508¥2,237.70
5,000¥0.84084¥4,204.20
12,500¥0.78659¥9,832.38
25,000¥0.72149¥18,037.25
62,500¥0.69437¥43,398.12
125,000¥0.67138¥83,922.50
Manufacturers Standard Package