Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74AHCT74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits per Element
16
Input Type
-Schmitt Trigger
Output Type
3-State-
Current - Output High, Low
8mA, 8mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
14-TSSOPSC-74A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
74LVC1G126GV-Q100H
IC BUFFER NON-INVERT 5.5V SC74A
Nexperia USA Inc.
1,575
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.52458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SC-74A
TSSOP14/SOT402
74AHCT17APWJ
IC BUF NON-INVERT 5.5V 14TSSOP
Nexperia USA Inc.
2,438
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,500 : ¥1.29521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
6
Schmitt Trigger
-
8mA, 8mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.