Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74AHCT74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, InvertingBuffer, Non-Inverting
Number of Elements
14
Number of Bits per Element
18
Current - Output High, Low
8mA, 8mA24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
SN74AHCT126PWR
IC BUF NON-INVERT 5.5V 14TSSOP
Texas Instruments
4,118
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,000 : ¥1.02006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
8mA, 8mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
20-TSSOP
SN74LVC540APWR
IC BUFFER INVERT 3.6V 20TSSOP
Texas Instruments
4,452
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥1.68367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Inverting
1
8
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.