NC7SZ125M5X-L22090 | |
---|---|
DigiKey Part Number | 488-NC7SZ125M5X-L22090TR-ND - Tape & Reel (TR) 488-NC7SZ125M5X-L22090CT-ND - Cut Tape (CT) 488-NC7SZ125M5X-L22090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ125M5X-L22090 |
Description | IC BUFF NON-INVERT 5.5V SOT23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |