SN74LVC1G126DBVR-EV | |
---|---|
DigiKey Part Number | 5272-SN74LVC1G126DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G126DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G126DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DBVR-EV |
Description | IC BUF NON-INVERT 5.5V SOT23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥1.70440 | ¥42.61 |
100 | ¥1.07960 | ¥107.96 |
250 | ¥0.83380 | ¥208.45 |
500 | ¥0.71048 | ¥355.24 |
1,000 | ¥0.48315 | ¥483.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43578 | ¥1,307.34 |
6,000 | ¥0.37894 | ¥2,273.64 |
15,000 | ¥0.32210 | ¥4,831.50 |
30,000 | ¥0.30315 | ¥9,094.50 |
75,000 | ¥0.28420 | ¥21,315.00 |
150,000 | ¥0.24631 | ¥36,946.50 |