SN74F244NSR | |
---|---|
DigiKey Part Number | 296-SN74F244NSRTR-ND - Tape & Reel (TR) 296-SN74F244NSRCT-ND - Cut Tape (CT) 296-SN74F244NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F244NSR |
Description | IC BUFFER NON-INVERT 5.5V 20SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F244NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.95700 | ¥79.57 |
25 | ¥7.54880 | ¥188.72 |
100 | ¥6.20050 | ¥620.05 |
250 | ¥5.79620 | ¥1,449.05 |
500 | ¥5.12226 | ¥2,561.13 |
1,000 | ¥4.04393 | ¥4,043.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.77433 | ¥7,548.66 |
6,000 | ¥3.58562 | ¥21,513.72 |
10,000 | ¥3.45082 | ¥34,508.20 |