SN74LVC2244ADGVR | |
---|---|
DigiKey Part Number | 296-12901-2-ND - Tape & Reel (TR) 296-12901-1-ND - Cut Tape (CT) 296-12901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244ADGVR |
Description | IC BUF NON-INVERT 3.6V 20TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.54600 | ¥65.46 |
25 | ¥6.14800 | ¥153.70 |
100 | ¥5.01830 | ¥501.83 |
250 | ¥4.66104 | ¥1,165.26 |
500 | ¥3.96684 | ¥1,983.42 |
1,000 | ¥3.17350 | ¥3,173.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.77738 | ¥5,554.76 |
6,000 | ¥2.58583 | ¥15,514.98 |
10,000 | ¥2.49006 | ¥24,900.60 |