SN74LVT245BRGYR

DigiKey Part Number
296-SN74LVT245BRGYRTR-ND - Tape & Reel (TR)
296-SN74LVT245BRGYRCT-ND - Cut Tape (CT)
296-SN74LVT245BRGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT245BRGYR
Description
IC TXRX NON-INVERT 3.6V 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT245BRGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.87200¥68.72
25¥6.52200¥163.05
100¥5.35770¥535.77
250¥5.00864¥1,252.16
500¥4.42624¥2,213.12
1,000¥3.49442¥3,494.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.26145¥9,784.35
6,000¥3.09838¥18,590.28
15,000¥2.98190¥44,728.50
Manufacturers Standard Package