74LCX125MTCX

DigiKey Part Number
74LCX125MTCXTR-ND - Tape & Reel (TR)
74LCX125MTCXCT-ND - Cut Tape (CT)
74LCX125MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX125MTCX
Description
IC BUF NON-INVERT 3.6V 14TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX125MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.85000¥4.85
10¥4.25000¥42.50
25¥3.99200¥99.80
100¥3.02630¥302.63
250¥2.57576¥643.94
500¥2.44688¥1,223.44
1,000¥1.86746¥1,867.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.73862¥4,346.55
5,000¥1.67424¥8,371.20
12,500¥1.60985¥20,123.12
25,000¥1.59391¥39,847.75
Manufacturers Standard Package