Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,187 In Stock | 1 : ¥50.75000 Strip | Strip | Active | 1 | 1/0 | 3750Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 20mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
2,793 In Stock | 1 : ¥32.81000 Strip | Strip | Active | 1 | 1/0 | 5000Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.55V | 25mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-LSOP | |||
2,475 In Stock | 1 : ¥35.71000 Strip | Strip | Active | 1 | 1/0 | 3750Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 20mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
3,500 In Stock | 1 : ¥44.89000 Strip | Strip | Active | 1 | 1/0 | 5000Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 20mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | |||
3,498 In Stock | 1 : ¥44.89000 Cut Tape (CT) 20 : ¥31.73500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 20mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | |||
3,500 In Stock | 1 : ¥45.14000 Strip | Strip | Active | 1 | 1/0 | 5000Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 20mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | |||
3,280 In Stock | 1 : ¥45.14000 Strip | Strip | Active | 1 | 1/0 | 5000Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 20mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | |||
3,000 In Stock | 1 : ¥46.42000 Cut Tape (CT) 20 : ¥32.81450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.55V | 25mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-LSOP | |||
2,800 In Stock | 1 : ¥46.42000 Strip | Strip | Active | 1 | 1/0 | 5000Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 25mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-LSOP | |||
3,000 In Stock | 1 : ¥46.67000 Strip | Strip | Active | 1 | 1/0 | 5000Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 25mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-LSOP | |||
2,500 In Stock | 1 : ¥50.50000 Strip | Strip | Active | 1 | 1/0 | 3750Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 20mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
2,470 In Stock | 1 : ¥50.50000 Cut Tape (CT) 20 : ¥35.70100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 20mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO |