RV1S9061ACCSP-10YC#SC0 | |
---|---|
DigiKey Part Number | 559-RV1S9061ACCSP-10YC#SC0TR-ND - Tape & Reel (TR) 559-RV1S9061ACCSP-10YC#SC0CT-ND - Cut Tape (CT) 559-RV1S9061ACCSP-10YC#SC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9061ACCSP-10YC#SC0 |
Description | LSO-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-LSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.42000 | ¥46.42 |
10 | ¥32.81500 | ¥328.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥32.81450 | ¥656.29 |
100 | ¥26.87830 | ¥2,687.83 |
500 | ¥22.65914 | ¥11,329.57 |
1,000 | ¥20.78386 | ¥20,783.86 |
2,000 | ¥19.92435 | ¥39,848.70 |