Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,835 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥3.08486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
27,369 In Stock | 1 : ¥10.97000 Cut Tape (CT) 1,500 : ¥3.50528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | - | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
16,817 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥4.18855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
6,350 In Stock | 1 : ¥19.55000 Cut Tape (CT) 1,500 : ¥12.73992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
5,222 In Stock | 1 : ¥20.23000 Cut Tape (CT) 1,500 : ¥7.50074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
7,864 In Stock | 1 : ¥22.36000 Cut Tape (CT) 3,000 : ¥8.14125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 50MBd | 20ns, 20ns | 2ns, 1ns | 1.6V | 15mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
50,365 In Stock | 1 : ¥28.73000 Cut Tape (CT) 1,500 : ¥11.43725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
17,249 In Stock | 1 : ¥28.73000 Cut Tape (CT) 1,500 : ¥11.43901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 10MBd | 80ns, 80ns | 12ns, 12ns | 1.3V | 8mA | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
19,079 In Stock | 1 : ¥28.90000 Cut Tape (CT) 1,500 : ¥12.96124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 1kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 5MBd | 300ns, 300ns | 30ns, 7ns | 1.5V | 10mA | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
13,237 In Stock | 1 : ¥10.20000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
13,646 In Stock | 1 : ¥13.35000 Cut Tape (CT) 1,500 : ¥4.90429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5MBd | 250ns, 250ns | 11ns, 13ns | 1.9V (Max) | 8mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
4,207 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥4.51551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5Mbps | 250ns, 250ns | 11ns, 13ns | 1.53V | 8mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
8,114 In Stock | 1 : ¥25.93000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5MBd | 250ns, 250ns | 11ns, 11ns | 1.5V | 8mA | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
19,800 In Stock | 1 : ¥28.99000 Cut Tape (CT) 2,500 : ¥10.93886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 25 mA | 15Mbps | 75ns, 75ns | 20ns, 5ns | 1.65V | 30mA | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
3,676 In Stock | 1 : ¥28.05000 Cut Tape (CT) 1,500 : ¥11.68702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull | 10 mA | 10MBd | 90ns, 90ns | 6ns, 7ns | 1.33V | 8mA | 2.5V ~ 3.3V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO |