Logic Output Optoisolators

Results: 12
Manufacturer
Lite-On Inc.onsemiToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
3750Vrms4170Vrms5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs20kV/µs30kV/µs-
Input Type
AC, DCDC
Output Type
Open CollectorPush-Pull, Totem Pole
Current - Output / Channel
8 mA10 mA25 mA50 mA
Data Rate
1MHz5Mbps10Mbps15MBd20MBd-
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns75ns, 75ns80ns, 80ns120ns, 120ns250ns, 250ns4µs, 4µs
Rise / Fall Time (Typ)
2.2ns, 1.6ns3ns, 3ns15ns, 12ns15ns, 15ns22ns, 6.9ns100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.2V1.38V1.5V1.53V1.55V1.61V
Current - DC Forward (If) (Max)
8mA10mA15mA20mA25mA30mA
Voltage - Supply
2.2V ~ 5.5V2.7V ~ 5.5V3V ~ 15V3V ~ 20V4.5V ~ 30V7V
Operating Temperature
-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)6-SOIC (0.179", 4.55mm Width), 5 Leads6-SOIC (0.295", 7.50mm Width)8-SMD, Gull Wing
Supplier Device Package
6-DIP6-SO6-SO, 5 Lead8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6N137S-TA1
6N137S-TA1
OPTOISO 5KV 1CH OPEN COLL 8SMD
Lite-On Inc.
201,728
In Stock
1 : ¥7.23000
Cut Tape (CT)
1,000 : ¥2.43424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
6-DIP White
H11L1M
OPTOISO 4.17KV OPN COLL 6DIP
onsemi
44,841
In Stock
1,202,000
Factory
1 : ¥9.27000
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
13,835
In Stock
1 : ¥10.37000
Cut Tape (CT)
3,000 : ¥3.08486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
16,817
In Stock
1 : ¥13.18000
Cut Tape (CT)
3,000 : ¥4.18855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
20MBd
40ns, 40ns
15ns, 15ns
1.61V
25mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-SOIC
TLP2361(E
OPTOISO 3.75KV PSH PULL SO6-5
Toshiba Semiconductor and Storage
13,237
In Stock
1 : ¥10.20000
Tube
-
Tube
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
3,625
In Stock
1 : ¥10.37000
Cut Tape (CT)
3,000 : ¥3.08486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
25 mA
-
250ns, 250ns
15ns, 12ns
1.55V
20mA
3V ~ 20V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
2,255
In Stock
1 : ¥10.54000
Tube
-
Tube
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
11,100
In Stock
1 : ¥10.63000
Cut Tape (CT)
3,000 : ¥4.46314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
8 mA
5Mbps
250ns, 250ns
2.2ns, 1.6ns
1.53V
8mA
2.2V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6,430
In Stock
1 : ¥11.14000
Cut Tape (CT)
3,000 : ¥3.36308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
10Mbps
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-40°C ~ 110°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6 SO
TLP2761(D4-TP,E
HIGH SPEED LOGIC OUTPUT OPTOCOUP
Toshiba Semiconductor and Storage
2,794
In Stock
1 : ¥11.56000
Cut Tape (CT)
1,500 : ¥3.72399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
20kV/µs
AC, DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
6 SO
TLP2761(TP,E)
HIGH SPEED LOGIC OUTPUT OPTOCOUP
Toshiba Semiconductor and Storage
310
In Stock
1 : ¥11.56000
Cut Tape (CT)
1,500 : ¥3.72399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
20kV/µs
AC, DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
2,010
In Stock
1 : ¥10.71000
Cut Tape (CT)
3,000 : ¥3.19637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
Showing
of 12

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.