Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,282 In Stock | 1 : ¥6.97000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
333 In Stock | 1 : ¥25.76000 Cut Tape (CT) 1,000 : ¥11.54533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |