ACPL-W61L-500E

DigiKey Part Number
516-2913-2-ND - Tape & Reel (TR)
516-2913-1-ND - Cut Tape (CT)
516-2913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-W61L-500E
Description
OPTOISO 5KV PUSH PULL 6SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-W61L-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Rise / Fall Time (Typ)
12ns, 12ns
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.180", 4.58mm Width)
Supplier Device Package
6-SO Stretched
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.54000¥31.54
10¥22.32300¥223.23
100¥18.28020¥1,828.02
500¥15.41066¥7,705.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.13536¥14,135.36
2,000¥13.55080¥27,101.60
5,000¥13.28509¥66,425.45
Manufacturers Standard Package