ACPL-K64L-000E | |
---|---|
DigiKey Part Number | 516-2626-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K64L-000E |
Description | OPTOISO 5KV 2CH PUSH PULL 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K64L-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
80 | ¥31.10175 | ¥2,488.14 |
560 | ¥26.21973 | ¥14,683.05 |
1,040 | ¥24.04986 | ¥25,011.85 |
2,000 | ¥23.05530 | ¥46,110.60 |