Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,852 In Stock | 1 : ¥40.81000 Cut Tape (CT) 1,500 : ¥18.27149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 2500Vrms | 15kV/µs | DC | Open Collector | 25 mA | 15Mbps | 75ns, 75ns | 20ns, 5ns | 1.65V | 15mA | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP | |||
37,485 In Stock | 1 : ¥13.60000 Cut Tape (CT) 1,000 : ¥6.94974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,763 In Stock | 1 : ¥12.75000 Tube | - | Tube | Active | 1 | 1/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,962 In Stock | 1 : ¥20.23000 Tube | - | Tube | Active | 2 | 2/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
22,197 In Stock | 1 : ¥20.66000 Tube | - | Tube | Active | 2 | 2/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP |