H11L1SR2M | |
---|---|
DigiKey Part Number | H11L1SR2MTR-ND - Tape & Reel (TR) H11L1SR2MCT-ND - Cut Tape (CT) H11L1SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11L1SR2M |
Description | OPTOISO 4.17KV OPN COLL 6SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11L1SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.43200 | ¥54.32 |
100 | ¥4.02190 | ¥402.19 |
500 | ¥3.69582 | ¥1,847.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.04361 | ¥3,043.61 |
2,000 | ¥2.89148 | ¥5,782.96 |
5,000 | ¥2.82625 | ¥14,131.25 |
10,000 | ¥2.76103 | ¥27,610.30 |
25,000 | ¥2.71754 | ¥67,938.50 |