Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,506 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥0.78823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 2.5mV @ 36V | 0.025µA @ 5V | 21mA @ 5V | 600µA | - | 1µs (Typ) | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
8,873 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥1.04837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 1.65V ~ 5.5V | 2mV @ 5V | 5pA @ 5V | 100mA @ 5V | 35µA | 65dB, 80dB PSRR | 600ns | - | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |