TL3016CDR

DigiKey Part Number
296-26707-2-ND - Tape & Reel (TR)
296-26707-1-ND - Cut Tape (CT)
296-26707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3016CDR
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3016CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
Complementary, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Voltage - Input Offset (Max)
3mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
12.5mA
CMRR, PSRR (Typ)
97dB CMRR
Propagation Delay (Max)
10ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.06000¥45.06
10¥40.46600¥404.66
25¥38.25200¥956.30
100¥33.15130¥3,315.13
250¥31.45144¥7,862.86
500¥28.22114¥14,110.57
1,000¥23.80103¥23,801.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.61099¥56,527.48
Manufacturers Standard Package

Other Suppliers on DigiKey

100,190In Stock
Ships from Rochester Electronics, LLC