MAX9016AEKA+T

DigiKey Part Number
175-MAX9016AEKA+TTR-ND - Tape & Reel (TR)
175-MAX9016AEKA+TCT-ND - Cut Tape (CT)
175-MAX9016AEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9016AEKA+T
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9016AEKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
1000pA @ 5V
Current - Output (Typ)
35mA
Current - Quiescent (Max)
1.7µA
CMRR, PSRR (Typ)
140dB PSRR
Propagation Delay (Max)
31µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.06000¥24.06
10¥21.61900¥216.19
25¥20.39280¥509.82
100¥17.37390¥1,737.39
250¥16.31384¥4,078.46
500¥14.27456¥7,137.28
1,000¥11.82757¥11,827.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.01183¥27,529.58
5,000¥10.60399¥53,019.95
Manufacturers Standard Package