Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,659 In Stock | 1 : ¥50.75000 Tube | - | Tube | Active | General Purpose | 1 | Open-Collector | 3V ~ 36V, ±1.5V ~ 18V | 2mV @ ±15V | 0.065µA @ ±15V | 50mA | 4mA | 115dB CMRR | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO | ||
6,877 In Stock | 1 : ¥56.19000 Cut Tape (CT) 2,500 : ¥28.20536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, Complementary, Rail-to-Rail, TTL | 2.4V ~ 12V, ±2.4V ~ 6V | 4mV @ 5V | 2µA @ 5V | 20mA | 7.5mA | 70dB CMRR, 80dB PSRR | 11ns | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | |||
4,788 In Stock | 1 : ¥58.06000 Cut Tape (CT) 2,500 : ¥31.69893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, Complementary, Rail-to-Rail, TTL | 2.4V ~ 12V, ±2.4V ~ 6V | 5.5mV @ 5V | 5µA @ 5V | 20mA | 22mA | 75dB CMRR, 85dB PSRR | 6ns | - | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | |||
4,208 In Stock | 1 : ¥95.55000 Tube | Tube | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 12V | 2.5mV @ ±5V | 6µA @ ±5V | 20mA | 2mA | 70dB CMRR, 80dB PSRR | 9ns | 6mV | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | Surface Mount | 10-MSOP | |||
6,483 In Stock | 1 : ¥53.30000 Cut Tape (CT) 3,000 : ¥29.13176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | Complementary, TTL | 3V ~ 5V | 7mV @ 5V | 6µA @ 5V | - | 10mA, 4mA | 85dB CMRR, 73dB PSRR | 5.5ns | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | ||
113 In Stock | 1 : ¥100.90000 Tube | Tube | Active | with Latch | 1 | CMOS, Complementary, TTL | - | 3mV @ 5V | 20µA @ 5V | 20mA | 38mA | 90dB CMRR, 75dB PSRR | 16ns | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP |