LMV331M7X/NOPB

DigiKey Part Number
LMV331M7X/NOPBTR-ND - Tape & Reel (TR)
LMV331M7X/NOPBCT-ND - Cut Tape (CT)
LMV331M7X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331M7X/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Collector, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331M7X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
120µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥6.33300¥63.33
25¥6.01200¥150.30
100¥4.93750¥493.75
250¥4.61516¥1,153.79
500¥4.07854¥2,039.27
1,000¥3.21984¥3,219.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.00518¥9,015.54
6,000¥2.85492¥17,129.52
15,000¥2.74759¥41,213.85
30,000¥2.66173¥79,851.90
Manufacturers Standard Package