NCV2202SN2T1G | |
---|---|
DigiKey Part Number | NCV2202SN2T1GOSTR-ND - Tape & Reel (TR) NCV2202SN2T1GOSCT-ND - Cut Tape (CT) NCV2202SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2202SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2202SN2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 70mA | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 800ns | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.71300 | ¥57.13 |
25 | ¥5.36920 | ¥134.23 |
100 | ¥4.06930 | ¥406.93 |
250 | ¥3.46356 | ¥865.89 |
500 | ¥3.29034 | ¥1,645.17 |
1,000 | ¥2.51106 | ¥2,511.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33787 | ¥7,013.61 |
6,000 | ¥2.25129 | ¥13,507.74 |
15,000 | ¥2.16470 | ¥32,470.50 |
30,000 | ¥2.14327 | ¥64,298.10 |