NCV2200SN1T1G | |
---|---|
DigiKey Part Number | 488-NCV2200SN1T1GTR-ND - Tape & Reel (TR) 488-NCV2200SN1T1GCT-ND - Cut Tape (CT) 488-NCV2200SN1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2200SN1T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2200SN1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.08µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.49700 | ¥44.97 |
25 | ¥4.22360 | ¥105.59 |
100 | ¥3.20240 | ¥320.24 |
250 | ¥2.72516 | ¥681.29 |
500 | ¥2.58896 | ¥1,294.48 |
1,000 | ¥1.97585 | ¥1,975.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83955 | ¥5,518.65 |
6,000 | ¥1.77143 | ¥10,628.58 |
15,000 | ¥1.70329 | ¥25,549.35 |
30,000 | ¥1.68643 | ¥50,592.90 |