Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,876 In Stock | 1 : ¥24.96000 Cut Tape (CT) 250 : ¥17.42612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 1 | Open-Drain | 1.8V ~ 36V | - | - | - | 11µA | - | 28.1µs | 5.5mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
5,874 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,500 : ¥23.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 17µA | - | 29µs | 11.5mV | -40°C ~ 85°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
1,277 In Stock | 1 : ¥46.67000 Cut Tape (CT) 500 : ¥29.21902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 17µA | - | 29µs | 11.5mV | -40°C ~ 85°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
11,958 In Stock | 1 : ¥50.33000 Cut Tape (CT) 500 : ¥31.49938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 19µA | - | 29µs | 6.5mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
2,924 In Stock 8,668 Marketplace | 1 : ¥13.46000 Cut Tape (CT) 250 : ¥8.75328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | SOT-553 | Surface Mount | SOT-5 | ||
7,706 In Stock | 1 : ¥37.77000 Cut Tape (CT) 3,000 : ¥18.96856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Drain | 1.7V ~ 5.5V | - | 0.01µA @ 1.7V | - | 11µA | - | 10µs | 11mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-6 |