Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,518 In Stock | 1 : ¥11.49000 Cut Tape (CT) 250 : ¥7.46960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | - | 900nA | 73dB CMRR, 77dB PSRR | 3µs (Typ) | 17mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
5,414 In Stock | 1 : ¥17.17000 Cut Tape (CT) 3,000 : ¥7.86246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Open-Drain | 2.7V ~ 16V | 5mV | 10pA | - | 13µA | 90dB CMRR, 90dB PSRR | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 16-VFQFN Exposed Pad | Surface Mount | 16-QFN (3x3) |