LMV7239M5/NOPB | |
---|---|
DigiKey Part Number | LMV7239M5/NOPBTR-ND - Tape & Reel (TR) LMV7239M5/NOPBCT-ND - Cut Tape (CT) LMV7239M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239M5/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239M5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥21.21100 | ¥212.11 |
25 | ¥18.32880 | ¥458.22 |
100 | ¥15.08460 | ¥1,508.46 |
250 | ¥13.50708 | ¥3,376.77 |
500 | ¥12.54490 | ¥6,272.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.74520 | ¥11,745.20 |
2,000 | ¥11.08104 | ¥22,162.08 |
3,000 | ¥10.74613 | ¥32,238.39 |
5,000 | ¥10.37296 | ¥51,864.80 |
7,000 | ¥10.15373 | ¥71,076.11 |