ADCMP604BKSZ-R2 | |
---|---|
DigiKey Part Number | 505-ADCMP604BKSZ-R2TR-ND - Tape & Reel (TR) 505-ADCMP604BKSZ-R2CT-ND - Cut Tape (CT) 505-ADCMP604BKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP604BKSZ-R2 |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary, LVDS, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP604BKSZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary, LVDS, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 3V | |
Current - Input Bias (Max) | 5µA @ 3V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 21mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 3ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.47000 | ¥70.47 |
10 | ¥63.68800 | ¥636.88 |
25 | ¥60.72320 | ¥1,518.08 |
100 | ¥52.72560 | ¥5,272.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.35588 | ¥12,588.97 |
500 | ¥45.91284 | ¥22,956.42 |
1,250 | ¥39.98854 | ¥49,985.68 |