Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
CMOS, Open-Drain, Rail-to-RailPush-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
4mV @ 5V5mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V0.01µA @ 5V
Current - Output (Typ)
30mA-
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR78dB CMRR, 80dB PSRR
Propagation Delay (Max)
2.1µs10µs
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
SC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SOT753
LMC7211AIM5X/NOPB
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
7,088
In Stock
1 : ¥13.26000
Cut Tape (CT)
3,000 : ¥6.06230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
2.7V ~ 15V, ±1.35V ~ 7.5V
5mV @ 5V
0.04pA @ 5V
30mA
14µA
75dB CMRR, 80dB PSRR
10µs
-
-40°C ~ 85°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
SC70-5
LMV7275MGX/NOPB
IC COMPARATOR 1 GEN PUR SC70-5
Texas Instruments
8,889
In Stock
1 : ¥10.54000
Cut Tape (CT)
3,000 : ¥4.45790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Open-Drain, Rail-to-Rail
1.8V ~ 5.5V, ±0.9V ~ 2.75V
4mV @ 5V
0.01µA @ 5V
-
14µA
78dB CMRR, 80dB PSRR
2.1µs
-
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.