Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,415 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.13083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | Push-Pull | 1.6V ~ 5.5V | 8mV | 1pA | - | 5µA | 78dB CMRR, 78dB PSRR | 350ns | 4.2mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
23,789 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.76618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | 35mA @ 5V | 900nA | 73dB CMRR, 77dB PSRR | 3µs | 17mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
6,557 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.78741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 6mV @ 5V | 20pA @ 5V | 48mA | 200µA | 81dB CMRR, 88dB PSRR | 64ns | - | -40°C ~ 125°C (TA) | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-88A (SC-70-5/SOT-353) | ||
9,567 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.68205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 6mV @ 5V | 20pA @ 5V | 48mA | 200µA | 81dB CMRR, 88dB PSRR | 64ns | - | -40°C ~ 125°C (TA) | - | - | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP | ||
3,824 In Stock | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥6.76346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.8V ~ 5V | 6mV @ 5V | 0.16µA @ 5V | - | 90µA | 79dB CMRR | 105ns | - | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |