Comparators

Results: 2
Manufacturer
Analog Devices Inc.STMicroelectronics
Series
-Over-The-Top®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
Open-Collector, Open-Emitter, TTLPush-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 44V, ±1.35V ~ 22V5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max)
1.6mV @ 5V8mV @ ±15V
Current - Input Bias (Max)
0.05µA @ 5V1µA @ ±15V
Current - Output (Typ)
10mA @ 5V-
Current - Quiescent (Max)
60µA12.5mA
CMRR, PSRR (Typ)
110dB CMRR, 110dB PSRR-
Propagation Delay (Max)
5.5µs-
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
14-SOTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
14-SOIC
LM319DT
IC COMPARATOR 2 GEN PUR 14SO
STMicroelectronics
16,266
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,500 : ¥5.06434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Open-Emitter, TTL
5V ~ 30V, ±2.5V ~ 15V
8mV @ ±15V
1µA @ ±15V
-
12.5mA
-
-
-
0°C ~ 70°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SO
5 TSOT
LT1716HS5#TRMPBF
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
1,869
In Stock
1 : ¥37.75000
Cut Tape (CT)
500 : ¥23.66024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull, Rail-to-Rail
2.7V ~ 44V, ±1.35V ~ 22V
1.6mV @ 5V
0.05µA @ 5V
10mA @ 5V
60µA
110dB CMRR, 110dB PSRR
5.5µs
-
-40°C ~ 125°C
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.