Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,651 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥2.74601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 1 | - | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 1.25mA | - | 850ns (Typ) | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP | ||
4,932 In Stock | 1 : ¥15.52000 Cut Tape (CT) 2,500 : ¥7.08250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Drain | 1.6V ~ 5V | 5mV @ 5V | 0.04µA @ 5V | 93mA @ 5V | 26µA | 79dB CMRR | 210ns | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO |